Part Details for MHP1000PS12 by XP Power
Overview of MHP1000PS12 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MHP1000PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9484
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 83A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:1Kw, Output Voltage - Output 1:12V, Output Current - Output 1:83A, Output Voltage - Output 2:-, Height:61Mm Rohs Compliant: Yes |Xp Power MHP1000PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.9100 / $751.0800 | Buy Now |
DISTI #
1470-2183-ND
|
DigiKey | AC/DC CONVERTER 12V 1000W Min Qty: 1 Lead time: 40 Weeks Container: Box |
1 In Stock |
|
$630.9100 / $751.0800 | Buy Now |
DISTI #
209-MHP1000PS12
|
Mouser Electronics | Switching Power Supplies PSU, 1000W, MEDICAL RoHS: Compliant | 1 |
|
$706.0200 / $751.0800 | Buy Now |
DISTI #
70810537
|
RS | Power Supply AC-DC 12V 83A 5V 1A 180-264V In Enclosed 1001W Panel MHP Series | XP Power MHP1000PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$788.6400 / $938.8500 | RFQ |
DISTI #
MHP1000PS12
|
TME | Power supply: switched-mode, for building in, 1kW, 12VDC, 83A Min Qty: 1 | 0 |
|
$516.4300 / $611.3000 | RFQ |
DISTI #
1821479
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 12V, 83A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$772.6102 / $796.5121 | Buy Now |
DISTI #
1821479
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 12V, 83A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$643.7639 / $766.3796 | Buy Now |
Part Details for MHP1000PS12
MHP1000PS12 CAD Models
MHP1000PS12 Part Data Attributes:
|
MHP1000PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
MHP1000PS12
XP Power
AC-DC Regulated Power Supply Module, 1000W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, TUV | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 242.64 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 83 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 1000 W | |
Width | 149.8 mm |