Part Details for MHP-TAC6-12-82 by Littelfuse Inc
Results Overview of MHP-TAC6-12-82 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHP-TAC6-12-82 Information
MHP-TAC6-12-82 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MHP-TAC6-12-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8691
|
Newark | Battery Mini Breaker, 40A, 12Vdc, Product Range:Mhp-Tac Series, Voltage Rating:12Vdc, Holding Cur... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
F11687-ND
|
DigiKey | THERMOSTAT 82DEG C SPST-NC STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
90 In Stock |
|
$1.3208 / $1.8100 | Buy Now |
DISTI #
650-MHP-TAC6-12-82
|
Mouser Electronics | Thermal Cutoffs MINI-BREAKER MHP-TAC6-12-82 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.7390 / $0.7730 | Buy Now |
DISTI #
MHP-TAC6-12-82
|
TTI | Thermal Cutoffs MINI-BREAKER MHP-TAC6-12-82 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.8300 / $0.9200 | Buy Now |
DISTI #
RF4754-000
|
TME | Fuse: PTC polymer, 6A, Imax: 80A, 12V, 5.8x3.8x1.15mm, 82°C Min Qty: 1000 | 0 |
|
$0.8400 | RFQ |
Part Details for MHP-TAC6-12-82
MHP-TAC6-12-82 CAD Models
MHP-TAC6-12-82 Part Data Attributes
|
MHP-TAC6-12-82
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MHP-TAC6-12-82
Littelfuse Inc
Circuit Breakers/Accessories,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE |