Part Details for MHP-TAC15-12-77 by Littelfuse Inc
Overview of MHP-TAC15-12-77 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHP-TAC15-12-77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8685
|
Newark | Battery Mini Breaker, 80A, 12Vdc, Product Range:Mhp-Tac Series, Voltage Rating:12Vdc, Holding Current:15A, Trip Current:80A, Time To Trip:-, Current Rating Max:80A, Operating Temperature Min:72°C, Operating Temperature Max:82°C Rohs Compliant: Yes |Littelfuse MHP-TAC15-12-77 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8020 | Buy Now |
DISTI #
F11690-ND
|
DigiKey | THERMOSTAT 77DEG C SPST-NC STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1000 In Stock |
|
$0.8184 / $1.8100 | Buy Now |
DISTI #
650-MHP-TAC15-12-77
|
Mouser Electronics | Thermal Cutoffs MINI-BREAKER MHP-TAC15-12-77 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7590 | Buy Now |
|
Quest Components | CIRCUIT BREAKERS/ACCESSORIES | 1000 |
|
$0.6900 / $1.5000 | Buy Now |
DISTI #
MHP-TAC15-12-77
|
TTI | Thermal Cutoffs MINI-BREAKER MHP-TAC15-12-77 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.7900 / $0.8100 | Buy Now |
DISTI #
RF4757-000
|
TME | Fuse: PTC polymer, 15A, Imax: 80A, 12V, 5.8x3.8x1.15mm, 77°C Min Qty: 1000 | 0 |
|
$1.0000 | RFQ |
Part Details for MHP-TAC15-12-77
MHP-TAC15-12-77 CAD Models
MHP-TAC15-12-77 Part Data Attributes
|
MHP-TAC15-12-77
Littelfuse Inc
Buy Now
|
Compare Parts:
MHP-TAC15-12-77
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |