Part Details for MHP-D33L by PEPPERL+FUCHS GmbH
Overview of MHP-D33L by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60D-33LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE60D-33LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE60D-33L | Coilcraft Inc | SMPS Transformer, 6W, |
Price & Stock for MHP-D33L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F2174
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn/Pnp, Sensing Range Max:450Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:250Ma, Product Range:Mhp Series, Load Current Rms Max:250Ma, Sensing Mode:Diffuse Rohs Compliant: Yes |Pepperl+Fuchs MHP-D33L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.5200 / $534.5700 | Buy Now |
DISTI #
2046-MHP-D33L-ND
|
DigiKey | PHOTOELECTRIC (AUTOMATION) Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$426.2500 | Buy Now |