Part Details for MHO+23FAD-6.000MHZ by MtronPTI
Overview of MHO+23FAD-6.000MHZ by MtronPTI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHO+23FAD-6.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oscillator XO 6MHz ±100ppm 50pF HCMOS/TTL 60% 5V 4-Pin DIP Module Thru-Hole |
5490 In Stock |
|
$25.0700 / $68.1800 | Buy Now |
DISTI #
51647778
|
Verical | Oscillator XO 6MHz ±100ppm 50pF HCMOS/TTL 60% 5V 4-Pin DIP Module Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 5330 |
|
$30.3879 / $85.5458 | Buy Now |
|
Master Electronics | Oscillator XO 6MHz ±100ppm 50pF HCMOS/TTL 60% 5V 4-Pin DIP Module Thru-Hole |
5490 In Stock |
|
$25.0700 / $68.1800 | Buy Now |