There are no models available for this part yet.
Overview of MHMF041L1C1 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MHMF041L1C1 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MHMF041L1C1-ND
|
DigiKey | SERVOMOTOR 3000 RPM 100V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$628.1600 | Buy Now | |
DISTI #
658-MHMF041L1C1
|
Mouser Electronics | AC, DC & Servo Motors A6 Motor HI,400 W,100 V,RS,OS,IP67 | 0 |
|
$610.2000 / $678.0000 | Order Now | |
DISTI #
72077320
|
RS | A6 Motor HI,400 W,100 V, RS, OS, IP67 | Panasonic Industrial Automation MHMF041L1C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$698.4900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$540.6700 / $572.9600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$540.6700 / $572.9600 | Buy Now |