Part Details for MHMF021L1D1 by Panasonic Electronic Components
Overview of MHMF021L1D1 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHMF021L1D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHMF021L1D1-ND
|
DigiKey | MOTOR AC SERVO 100V HI 200W IP67 Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$708.2400 | Buy Now |
DISTI #
658-MHMF021L1D1
|
Mouser Electronics | AC, DC & Servo Motors A6 Motor HI,200 W,100 V,RS,BRK,OS,IP67 | 0 |
|
$688.5000 / $765.0000 | Order Now |
DISTI #
72077276
|
RS | A6 Motor HI,200 W,100 V, RS, BRK, OS, IP67 | Panasonic Industrial Automation MHMF021L1D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$788.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$610.0400 / $646.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$610.0400 / $646.4800 | Buy Now |