Part Details for MHM502-01A by Murata Power Solutions
Results Overview of MHM502-01A by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHM502-01A Information
MHM502-01A by Murata Power Solutions is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MHM502-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3840
|
Newark | Box |Murata Power Solutions MHM502-01A RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3000 / $46.8900 | Buy Now |
DISTI #
811-MHM502-01A-ND
|
DigiKey | IONIZER CHASSIS MOUNT 11-13.2VDC Min Qty: 1 Lead time: 18 Weeks Container: Bag |
77 In Stock |
|
$33.1120 / $33.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 102 Package Multiple: 102 Container: Box |
0 Box |
|
$33.1200 | Buy Now |
DISTI #
000000000005967996
|
Sager | Air Quality Sensors 12.0V 4.6W Min Qty: 102 | 0 |
|
$35.6700 / $36.6500 | Buy Now |