Part Details for MHM5-EEA1B-1213-S060-PRM by BEI Sensors
Overview of MHM5-EEA1B-1213-S060-PRM by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHM5-EEA1B-1213-S060-PRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MHM5-EEA1B-1213-S060-PRM-ND
|
DigiKey | ENCODER ROTARY ETHER 6MM 12BIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$891.0800 | Buy Now |
DISTI #
1724-1484-ND
|
DigiKey | ENCODER ROTARY ETHER 6MM 12BIT Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$840.8400 | Buy Now |
|
Onlinecomponents.com | Ethernet/IP, 06 mm Shaft, M12 Connector and servo Mount, 12 Bits of turns X 13 Bits/turn RoHS: Compliant |
2 Partner Stock |
|
$855.3500 / $905.8900 | Buy Now |
|
Master Electronics | Ethernet/IP, 06 mm Shaft, M12 Connector and servo Mount, 12 Bits of turns X 13 Bits/turn RoHS: Compliant |
2 Partner Stock |
|
$855.3500 / $905.8900 | Buy Now |