Part Details for MHL9236 by Freescale Semiconductor
Overview of MHL9236 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHL9236
MHL9236 CAD Models
MHL9236 Part Data Attributes
|
MHL9236
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHL9236
Freescale Semiconductor
800MHz - 960MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 301AP-02, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 1.5 |