Part Details for MHL590PD12BHT by Lianyungang Meihua Electronics Technology Co Ltd
Overview of MHL590PD12BHT by Lianyungang Meihua Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHL590PD12BHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 920nm 5nA Plugin,D=5mm Photodiodes ROHS | 9457 |
|
$0.0956 / $0.1453 | Buy Now |