Part Details for MHL500JB100R by SEI Stackpole Electronics Inc
Overview of MHL500JB100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MHL500JB100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MHL500JB100R-ND
|
DigiKey | 500, 5%, Bulk, 100 Ohmic Value Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.5400 | Buy Now |
DISTI #
MHL500JB100R
|
Avnet Americas | Resistor Metal Clad Wirewound 100 Ohm 5% 500W ±260ppm/°C Wire Leaded Bulk (Alt: MHL500JB100R) RoHS: Compliant Min Qty: 50 Package Multiple: 2 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.0000 / $100.0000 | Buy Now |
|
NAC | 500, 5%, Bulk, 100 Ohmic Value - Aluminum Clad Wirewound Resistor - Flat Type RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$100.0000 / $133.3330 | Buy Now |
Part Details for MHL500JB100R
MHL500JB100R CAD Models
MHL500JB100R Part Data Attributes
|
MHL500JB100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MHL500JB100R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 500W, 100ohm, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 30 mm | |
Package Length | 335 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 500 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% |