Part Details for MHL21336N by Freescale Semiconductor
Overview of MHL21336N by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHL21336N
MHL21336N CAD Models
MHL21336N Part Data Attributes
|
MHL21336N
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHL21336N
Freescale Semiconductor
2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, LEAD FREE, CASE 301AP-02, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | MOT CASE 301AP-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Other: -20C to +100C | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 30 dB | |
Input Power-Max (CW) | 5 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 2110 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MOT CASE 301AP-02 | |
Power Supplies | 26 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 525 mA | |
VSWR-Max | 1.5 |
Alternate Parts for MHL21336N
This table gives cross-reference parts and alternative options found for MHL21336N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHL21336N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHL21336NN | 2110MHz - 2170MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, CASE 301AP-02, 4 PIN | Freescale Semiconductor | MHL21336N vs MHL21336NN |