Part Details for MHL2-10D1-Y59BL-236S by SMC Corporation of America
Overview of MHL2-10D1-Y59BL-236S by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28236SOICEVAL1Z | Renesas Electronics Corporation | 5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp Evaluation Board | |
R5S76710D133BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
20021323-00010D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. |
Price & Stock for MHL2-10D1-Y59BL-236S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74816770
|
RS | GRIPPER, PARALLEL, WIDE TYPE, MHL2 SERIES | SMC Corporation MHL2-10D1-Y59BL-236S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$681.5400 | RFQ |