Part Details for MHL1ECTTP68NJ by KOA Speer Electronics Inc
Overview of MHL1ECTTP68NJ by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHL1ECTTP68NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-MHL1ECTTP68NJ
|
Mouser Electronics | RF Inductors - SMD 68nH 5% RoHS: Compliant | 0 |
|
$0.0740 / $0.2100 | Order Now |
Part Details for MHL1ECTTP68NJ
MHL1ECTTP68NJ CAD Models
MHL1ECTTP68NJ Part Data Attributes
|
MHL1ECTTP68NJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MHL1ECTTP68NJ
KOA Speer Electronics Inc
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for MHL1ECTTP68NJ
This table gives cross-reference parts and alternative options found for MHL1ECTTP68NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHL1ECTTP68NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIH05T68NJBE | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MHL1ECTTP68NJ vs CIH05T68NJBE |
CD1005C68NJT | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | MHL1ECTTP68NJ vs CD1005C68NJT |
CIH05T68NJBC | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MHL1ECTTP68NJ vs CIH05T68NJBC |
CIH05T68NJNC | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samsung Electro-Mechanics | MHL1ECTTP68NJ vs CIH05T68NJNC |
CTLL1005SF-68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | MHL1ECTTP68NJ vs CTLL1005SF-68NJ |
CIH05T68NJAC | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MHL1ECTTP68NJ vs CIH05T68NJAC |
PE-0402CL680JTT | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | MHL1ECTTP68NJ vs PE-0402CL680JTT |
SDCL1005C68NJTDF | General Purpose Inductor, | Sunlord | MHL1ECTTP68NJ vs SDCL1005C68NJTDF |
ILC0402ER68NJ | General Fixed Inductor, 1 ELEMENT, 0.068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | MHL1ECTTP68NJ vs ILC0402ER68NJ |
CIH05T68NJNE | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | MHL1ECTTP68NJ vs CIH05T68NJNE |