Part Details for MHL1ECLTP1N8S by KOA Speer Electronics Inc
Overview of MHL1ECLTP1N8S by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MHL1ECLTP1N8S
MHL1ECLTP1N8S CAD Models
MHL1ECLTP1N8S Part Data Attributes
|
MHL1ECLTP1N8S
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MHL1ECLTP1N8S
KOA Speer Electronics Inc
General Purpose Inductor, 0.0018uH, 1 Element, Ceramic-Core, SMD, CHIP, 0402
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | TOLERANCE IS 0.3NH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |