Part Details for MHL18926 by Freescale Semiconductor
Overview of MHL18926 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for MHL18926
MHL18926 CAD Models
MHL18926 Part Data Attributes
|
MHL18926
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHL18926
Freescale Semiconductor
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,HYBRID,MOT CASE,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | MOT CASE 301AY-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27.6 dB | |
Input Power-Max (CW) | 18 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 1880 MHz | |
Operating Frequency-Min | 1805 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 301AY-01 | |
Power Supplies | 26 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 1150 mA | |
Technology | HYBRID | |
VSWR-Max | 1.5 |