Part Details for MHFS6123R3 by Cosel USA Inc
Overview of MHFS6123R3 by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHFS6123R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2762
|
Newark | Dc-Dc Converter, 3.3V, 1.6A Rohs Compliant: Yes |Cosel MHFS6123R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$32.1300 / $37.9600 | Buy Now |
DISTI #
436-MHFS6123R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-18Vin 5.28W 3.3V 1.9A PCB mnt RoHS: Compliant | 20 |
|
$29.1700 / $35.1200 | Buy Now |