Part Details for MHFS34805 by Cosel USA Inc
Overview of MHFS34805 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MHFS34805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2753
|
Newark | Dc-Dc Converter, 5V, 0.6A Rohs Compliant: Yes |Cosel MHFS34805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$25.1000 / $26.3100 | Buy Now |
DISTI #
1776-MHFS34805-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7868 / $24.1800 | Buy Now |
DISTI #
436-MHFS34805
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-76Vin 5V 0.6A SIP RoHS: Compliant | 11 |
|
$20.0200 / $24.6700 | Buy Now |
DISTI #
72106368
|
RS | DC-DC Converter, SIP8, 3W, 9-76V In, 5V 0.6A , MHFS Series | Cosel U.S.A. Inc. MHFS34805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5800 / $25.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$19.1300 | Buy Now |
Part Details for MHFS34805
MHFS34805 CAD Models
MHFS34805 Part Data Attributes
|
MHFS34805
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MHFS34805
Cosel USA Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |