Part Details for MHF2815D/ES by Interpoint
Overview of MHF2815D/ES by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHF2815D/ES
MHF2815D/ES CAD Models
MHF2815D/ES Part Data Attributes
|
MHF2815D/ES
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHF2815D/ES
Interpoint
Analog Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | CASE E1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MHF2815D/ES
This table gives cross-reference parts and alternative options found for MHF2815D/ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHF2815D/ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHF28L15D | 2-OUTPUT 12W DC-DC REG PWR SUPPLY MODULE, 0.325 INCH HEIGHT PACKAGE-8 | Interpoint | MHF2815D/ES vs MHF28L15D |
MHF28L15D | DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, 0.325 INCH HEIGHT PACKAGE-8 | Crane Electronics | MHF2815D/ES vs MHF28L15D |