Part Details for MHF2-20DR-M9BL by SMC Corporation of America
Overview of MHF2-20DR-M9BL by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB321E-MHF2B-T | Renesas Electronics Corporation | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory | |
AT45DQ161-MHF2B-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory Includes Dual IO and Quad IO support | |
AT45DB161E-MHF2B-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory |
Price & Stock for MHF2-20DR-M9BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74816016
|
RS | GRIPPER, LOW PROFILE, AIR, MHF2 SERIES | SMC Corporation MHF2-20DR-M9BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$532.6900 | RFQ |