Part Details for MHE2815D by Interpoint
Overview of MHE2815D by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MHE2815D
MHE2815D CAD Models
MHE2815D Part Data Attributes:
|
MHE2815D
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHE2815D
Interpoint
Analog Circuit, Hybrid, MDIP10,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Package Description | DIP, DIP10,.8,400 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Terminals | 10 | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL |
Alternate Parts for MHE2815D
This table gives cross-reference parts and alternative options found for MHE2815D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHE2815D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9466101HXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2815D vs 5962-9466101HXC |
5962-9466101HZC | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2815D vs 5962-9466101HZC |
MHD2815D | Analog Circuit, | Interpoint | MHE2815D vs MHD2815D |
MHE2815DF/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2815D vs MHE2815DF/ES |
MHD2815DF/ES | Analog Circuit, | Interpoint | MHE2815D vs MHD2815DF/ES |
MHD2815DF/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2815D vs MHD2815DF/883 |
MHD2815D/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2815D vs MHD2815D/883 |