Part Details for MHE06033R3M-10 by Laird, A DuPont Business
Results Overview of MHE06033R3M-10 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHE06033R3M-10 Information
MHE06033R3M-10 by Laird, A DuPont Business is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MHE06033R3M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-MHE06033R3M-10CT-ND
|
DigiKey | HIGH CURRENT LOW DCR POWER INDUC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2673 In Stock |
|
$0.4315 / $1.3200 | Buy Now |
DISTI #
000000000006334947
|
Sager | Power Inductors - SMD 3.3 UH 20% Min Qty: 2500 | 0 |
|
$0.6719 / $0.7615 | Buy Now |