There are no models available for this part yet.
Overview of MHE-2510 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
N82510 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 |
Price & Stock for MHE-2510 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MHE-2510-ND
|
DigiKey | PCBTERM5MMPIN 10PHORIZ15A300VGRN Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7451 | Buy Now | |
DISTI #
845-MHE-2510
|
Mouser Electronics | Fixed Terminal Blocks PCB 5mmpinspacing RoHS: Compliant | 0 |
|
$3.0800 / $3.4000 | Order Now | |
DISTI #
71976772
|
RS | PCB Terminal Block,5mm Pin Spacing,10P, Horizontal,15A,300V, Green | Altech Corp MHE-2510 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $3.4200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.6500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $4.0600 | Buy Now | ||
DISTI #
10118480
|
TestEquity LLC | Altech MHE-2510 Fixed PCB Block, 5.00mm Pin Spacing, 10 Poles, Horizontal | 0 |
|
$3.9700 | Buy Now |
CAD Models for MHE-2510 by Altech Corporation
Part Data Attributes for MHE-2510 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|