Part Details for MHE-1324 by Altech Corporation
Overview of MHE-1324 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2424, |
Price & Stock for MHE-1324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MHE-1324
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm 24pl Hor. 16A Blck RoHS: Compliant | 0 |
|
$5.9200 / $7.0900 | Order Now |
DISTI #
71227868
|
RS | PCB Terminal, 5mm PS (20),24 Pole, Horiz.,16A,250V, Black | Altech Corp MHE-1324 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6400 / $7.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$5.7600 | Buy Now |
|
Onlinecomponents.com | PCB Terminal, 5mm PS (20), 24 Pole, Horiz., 16A, 250V, Black | Altech Corp MHE-1324 RoHS: Compliant | 0 |
|
$5.7600 / $7.2400 | Buy Now |
DISTI #
10114053
|
TestEquity LLC | Altech MHE-1324 Fixed PCB Block, 5.00mm Pin Spacing, 24 Poles, Horizontal | 0 |
|
$8.6400 | Buy Now |
Part Details for MHE-1324
MHE-1324 CAD Models
MHE-1324 Part Data Attributes
|
MHE-1324
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHE-1324
Altech Corporation
Barrier Strip Terminal Block, 16A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, GLASS FILLED POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | CE; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |