Part Details for MHDRA311301 by Amphenol Commercial
Overview of MHDRA311301 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHDRA311301 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, Right Angle, with HDMI M3 Shield Tab Connector, 19 Position |
Price & Stock for MHDRA311301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029183
|
RS | Connector, Rugged HDMI, Right Angle | Amphenol Commercial (Amphenol CS) MHDRA311301 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$92.6700 | RFQ |
DISTI #
AMLMHDRA311301
|
Heilind Electronics | RUGGED HDMI, RIGHT ANGLE | Americas - 0 in Stock |
|
$41.5140 / $42.1627 | Buy Now |
DISTI #
AMLMHDRA311301
|
Interstate Connecting Components | RUGGED HDMI, RIGHT ANGLE | 0 |
|
$41.5140 / $42.1627 | Buy Now |