Part Details for MHDGWT-0000-000N0HM240H by Cree, Inc.
Results Overview of MHDGWT-0000-000N0HM240H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHDGWT-0000-000N0HM240H Information
MHDGWT-0000-000N0HM240H by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MHDGWT-0000-000N0HM240H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3231
|
Newark | Xlamp Mhdg Light Emitting Diode White 36V/18V |Cree Led MHDGWT-0000-000N0HM240H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
MHDGWT-0000-000N0HM240H-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0300 | Buy Now |
DISTI #
MHDGWT-0000-000N0HM240H
|
Avnet Americas | XLAMP MHDG LIGHT EMITTING DIODE WHITE 36V/18V - Tape and Reel (Alt: MHDGWT-0000-000N0HM240H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.0744 | Buy Now |
DISTI #
941-MHDGWT00N0HM240H
|
Mouser Electronics | White LEDs White 4000 K 80-CRI, XLamp MHDGWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MHDGWT-000-0N0HM240H
|
TTI | White LEDs WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.1600 | Buy Now |
Part Details for MHDGWT-0000-000N0HM240H
MHDGWT-0000-000N0HM240H CAD Models
MHDGWT-0000-000N0HM240H Part Data Attributes
|
MHDGWT-0000-000N0HM240H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MHDGWT-0000-000N0HM240H
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 40 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.46 mm |