Part Details for MHDE45ZK9K by Northern Technologies Corporation
Overview of MHDE45ZK9K by Northern Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDE45ZK9K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70172223
|
RS | Hood D-Sub 15Pos 45DegExit CMASeries Metal 0.138-0.512In.CblDia Shielded | Northern Technologies MHDE45ZK9K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 468 |
|
$3.5900 / $4.9800 | Buy Now |
DISTI #
NTCMHDE45ZK9K
|
Heilind Electronics | CM 09 45D NI PLATED | Americas - 103 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Backshell 45° B Shell Size Nickel Over Copper Zinc Die Cast RoHS: Compliant |
1000 On Order |
|
$2.7300 / $14.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 210 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, COVER ITEM, ZINC | 248 |
|
$3.2500 / $7.5000 | Buy Now |
DISTI #
NTCMHDE45ZK9K
|
Interstate Connecting Components | CM 09 45D NI PLATED | 24 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$5.0000 / $7.6900 | Buy Now |