Part Details for MHDE45ZK37K by Northern Technologies Corporation
Overview of MHDE45ZK37K by Northern Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MHDE45ZK37K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70172248
|
RS | Hood D-Sub 37Pos 45DegExit CMA45DegExit Metal 0.138-0.512In. Shielded | Northern Technologies MHDE45ZK37K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 47 |
|
$4.2700 / $5.9200 | Buy Now |
DISTI #
NTCMHDE45ZK37K
|
Heilind Electronics | D-SUB CONNECTOR ACESS | Americas - 9 in Stock |
|
$6.4256 | Buy Now |
|
Onlinecomponents.com | Backshell 37 POS Metal Cover Zinc Nickel Over Copper Finish RoHS: Compliant |
1891 In Stock |
|
$0 | Buy Now |
DISTI #
NTCMHDE45ZK37K
|
Interstate Connecting Components | D-SUB CONNECTOR ACESS | 2 |
|
$6.4256 | Buy Now |
Part Details for MHDE45ZK37K
MHDE45ZK37K CAD Models
MHDE45ZK37K Part Data Attributes
|
MHDE45ZK37K
Northern Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
MHDE45ZK37K
Northern Technologies Corporation
Connector Accessory, Cover Item, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORTHERN TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |