Part Details for MHDD9-F-T-B-M by MH Connectors
Overview of MHDD9-F-T-B-M by MH Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MHDD9-F-T-B-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2274
|
Newark | D-Sub Connector, Receptacle, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Mhdd Series, Connector Body Material:Steel Body, Contact Material:Brass, Contact Rohs Compliant: Yes |Mh Connectors MHDD9-F-T-B-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MHDD9-F-T-B-M
|
TME | D-Sub, PIN: 9, socket, female, on PCBs, straight, THT Min Qty: 1 | 49 |
|
$1.0100 / $1.6000 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |