There are no models available for this part yet.
Overview of MHDD25F-T-B-SRBM by MH Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MHDD25F-T-B-SRBM by MH Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y2271
|
Newark | D-Sub Connector, Receptacle, 25Pos, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Mhdd Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Rohs Compliant: Yes |Mh Connectors MHDD25F-T-B-SRBM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MHDD25F-T-B-SRBM
|
TME | D-Sub, PIN: 25, socket, female, on PCBs, angled 90°, THT Min Qty: 1 | 92 |
|
$2.0200 / $3.1800 | Buy Now | |
Greenchips | Date Code: N/A | 1000 |
|
RFQ |
CAD Models for MHDD25F-T-B-SRBM by MH Connectors
Part Data Attributes for MHDD25F-T-B-SRBM by MH Connectors
|
|
---|---|
Samacsys Manufacturer
|
MH CONNECTORS
|