Part Details for MHDD25F-T-B-MRBM by MH Connectors
Overview of MHDD25F-T-B-MRBM by MH Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDD25F-T-B-MRBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2270
|
Newark | D-Sub Connector, Receptacle, 25Pos, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Mhdd Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Rohs Compliant: Yes |Mh Connectors MHDD25F-T-B-MRBM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $7.8800 | Buy Now |
DISTI #
MHDD25F-T-B-MRBM
|
TME | D-Sub, PIN: 25, socket, female, on PCBs, angled 90°, THT Min Qty: 90 | 0 |
|
$3.8400 | RFQ |
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |
Part Details for MHDD25F-T-B-MRBM
MHDD25F-T-B-MRBM CAD Models
MHDD25F-T-B-MRBM Part Data Attributes
|
MHDD25F-T-B-MRBM
MH Connectors
Buy Now
|
Compare Parts:
MHDD25F-T-B-MRBM
MH Connectors
|
Samacsys Manufacturer | MH CONNECTORS |