Part Details for MHDBC37SS-NW by MH Connectors
Overview of MHDBC37SS-NW by MH Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDBC37SS-NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4672-MHDBC37SS-NW-ND
|
DigiKey | 37 WAY D-SUB HOUSING FOR FEMALE Min Qty: 40 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0625 | Buy Now |
DISTI #
MHDBC37SS-NW
|
TME | D-Sub, PIN: 37, plug, female, for cable, Type: w/o contacts, 3A, 250V Min Qty: 1 | 93 |
|
$0.9700 / $1.5600 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |