Part Details for MHDB50SP by MH Connectors
Overview of MHDB50SP by MH Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDB50SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2254
|
Newark | D-Sub Connector, Plug, 50Pos, No. Of Contacts:50Contacts, Gender:Plug, Contact Termination Type:Solder Cup, D Sub Shell Size:Dd, Product Range:Mhdb Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Mh Connectors MHDB50SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$2.4600 / $3.3100 | Buy Now |
DISTI #
4672-MHDB50SP-ND
|
DigiKey | 50 WAY D-SUB CONNECTOR MALE SOLD Min Qty: 40 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0457 | Buy Now |
DISTI #
MHDB50SP
|
TME | D-Sub, PIN: 50, plug, male, for cable, soldering Min Qty: 1 | 187 |
|
$1.4500 / $2.3100 | Buy Now |
|
Greenchips | Date Code: N/A | 1000 |
|
$1.2730 / $1.9470 | Buy Now |
Part Details for MHDB50SP
MHDB50SP CAD Models
MHDB50SP Part Data Attributes
|
MHDB50SP
MH Connectors
Buy Now
|
Compare Parts:
MHDB50SP
MH Connectors
|
Samacsys Manufacturer | MH CONNECTORS |