Part Details for MHCI06030-150M-R8 by Pulse Electronics Corporation
Overview of MHCI06030-150M-R8 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT | |
FCT1-150M1SLD | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS | |
FCT1-50M1SLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for MHCI06030-150M-R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Inductors RoHS: Compliant |
740 In Stock |
|
$0.1830 / $0.2662 | Buy Now |
DISTI #
67579155
|
Verical | MHCI06030-150M-R8 Min Qty: 740 Package Multiple: 740 | Americas - 740 |
|
$0.2379 / $0.3146 | Buy Now |
|
Master Electronics | Power Inductors RoHS: Compliant |
740 In Stock |
|
$0.1830 / $0.2662 | Buy Now |
Part Details for MHCI06030-150M-R8
MHCI06030-150M-R8 CAD Models
MHCI06030-150M-R8 Part Data Attributes
|
MHCI06030-150M-R8
Pulse Electronics Corporation
Buy Now
|
Compare Parts:
MHCI06030-150M-R8
Pulse Electronics Corporation
|
Samacsys Manufacturer | Pulse Electronics |