Part Details for MHC1608S300QBP by INPAQ Technology Co Ltd
Overview of MHC1608S300QBP by INPAQ Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Healthcare
Telecommunications
Medical Imaging
Part Details for MHC1608S300QBP
MHC1608S300QBP CAD Models
MHC1608S300QBP Part Data Attributes
|
MHC1608S300QBP
INPAQ Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MHC1608S300QBP
INPAQ Technology Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INPAQ TECHNOLOGY CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Current | 3 A | |
Width | 0.8 mm |