Part Details for MHC-500-18 by Lamina Semiconductors International Inc
Overview of MHC-500-18 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHC-500-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHC-500-18
|
TME | Module: diode-thyristor, 1.8kV, 500A, 62MM, Ufmax: 1.31V, Ifsm: 17kA Min Qty: 1 | 1 |
|
$177.7300 / $248.7700 | Buy Now |