MHBBWT-0000-000N0HC227H
Cree, Inc.
Description: Single Color LED,

Overview of MHBBWT-0000-000N0HC227H by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for MHBBWT-0000-000N0HC227H by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # MHBBWT-0000-000N0HC227H-ND
DigiKey LED XLAMP WARM WHT 2700K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.6000
$1.6000 Buy Now
DISTI # MHBBWT-0000-000N0H
Avnet Americas XLamp MHB-B Light Emitting Diode White 36V - Tape and Reel (Alt: MHBBWT-0000-000N0H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.4700
  • 2,000 $1.4300
  • 4,000 $1.3900
  • 6,000 $1.3500
  • 8,000 $1.3100
  • 10,000 $1.2700
  • 100,000 $1.2300
$1.2300 / $1.4700 Buy Now
DISTI # 941-MHBBWT00N0HC227H
Mouser Electronics High Power LEDs - White White 2700 K 80-CRI, XLamp MHBBWT RoHS: Compliant 0
Order Now
DISTI # MHBBWT-000-0N0HC227H
TTI High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.6000
$1.6000 Buy Now

CAD Models for MHBBWT-0000-000N0HC227H by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHBBWT-0000-000N0HC227H by Cree, Inc.

MHBBWT-0000-000N0HC227H
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
4 Weeks
Date Of Intro
2016-08-22
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. MHBBWT-0000-000N0HC227H
    Cree, Inc.
    Single Color LED,
    VS

Related Parts for MHBBWT-0000-000N0HC227H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHBBWT-0000-000N0HC227H by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHBBWT-0000-000N0HC227H by Cree, Inc.

  • Please alert me when MHBBWT-0000-000N0HC227H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MHBBWT-0000-000N0HC227H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHBBWT-0000-000N0HC227H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MHBBWT-0000-000N0HC227H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHBBWT-0000-000N0HC227H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHBBWT-0000-000N0HC227H by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: