There are no models available for this part yet.
Overview of MHBBWT-0000-000F0UB430H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MHBBWT-0000-000F0UB430H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97Y8521
|
Newark | Xlamp Mhb-B Light Emitting Diode White 18V |Cree Led MHBBWT-0000-000F0UB430H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now | |
DISTI #
MHBBWT-0000-000F0UB430H-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8400 | Buy Now | |
DISTI #
MHBBWT-0000-000F0U
|
Avnet Americas | XLamp MHB-B Light Emitting Diode White 18V - Tape and Reel (Alt: MHBBWT-0000-000F0U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4145 / $1.6905 | Buy Now | |
DISTI #
941-MHBBWT00F0UB430H
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp MHBBWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
MHBBWT-000-0F0UB430H
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8400 | Buy Now | |
DISTI #
MHBBWT-0000-000F0UB430H
|
Avnet Silica | XLamp MHB-B Light Emitting Diode White 18V (Alt: MHBBWT-0000-000F0UB430H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MHBBWT-0000-000F0UB430H by Cree, Inc.
Part Data Attributes for MHBBWT-0000-000F0UB430H by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2016-08-22
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Related Parts for MHBBWT-0000-000F0UB430H
-
MHBBWT-0000-000F0UB430GVisible LEDs
-
MH32Rectifier Diodes
-
MIC29712BTLinear Regulator ICs
-
MIC2194YMSwitching Regulator or Controllers
-
MIC284-0YMMOther Analog ICs
-
MI-27Y-IWPower Supply Modules
-
MF-R090-0-009Non-linear Resistors
-
MIC2774H-29YM5-TRPower Management Circuits
-
MJE803STUPower Bipolar Transistors