There are no models available for this part yet.
Overview of MHBBWT-0000-000F0HD227G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MHBBWT-0000-000F0HD227G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ4359
|
Newark | Xlamp Mhb-B Light Emitting Diode White 18V |Cree Led MHBBWT-0000-000F0HD227G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now | |
DISTI #
90-MHBBWT-0000-000F0HD227GTR-ND
|
DigiKey | LED XLAMP WARM WHT 2700K 2020 Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9200 | Buy Now | |
DISTI #
MHBBWT-0000-000F0H
|
Avnet Americas | LED Chip White 2700K 350mA 3-Pin T/R - Tape and Reel (Alt: MHBBWT-0000-000F0H) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4760 / $1.7640 | Buy Now | |
DISTI #
941-MHBBWTF0HD227G
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp MHBBWT RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
MHBBWT-000-0F0HD227G
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9200 | Buy Now | |
DISTI #
MHBBWT-0000-000F0HD227G
|
Avnet Silica | LED Chip White 2700K 350mA 3-Pin T/R (Alt: MHBBWT-0000-000F0HD227G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MHBBWT-0000-000F0HD227G by Cree, Inc.
Part Data Attributes for MHBBWT-0000-000F0HD227G by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2016-08-03
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Related Parts for MHBBWT-0000-000F0HD227G
-
MHBBWT-0000-000F0HC427HVisible LEDs
-
BZT55B75Zener Diodes
-
MGSF3455VT1Power Field-Effect Transistors
-
MIC5219-2.9YM5-TRLinear Regulator ICs
-
MIC23150-SYMT-TRSwitching Regulator or Controllers
-
MFU0603FF00750P500Electric Fuses
-
MI-25X-MXPower Supply Modules
-
MF-R110Non-linear Resistors
-
MIC2014-0.8YM5Power Management Circuits