Part Details for MHBBWT-0000-000C0BD440E by Cree, Inc.
Results Overview of MHBBWT-0000-000C0BD440E by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHBBWT-0000-000C0BD440E Information
MHBBWT-0000-000C0BD440E by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MHBBWT-0000-000C0BD440E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y8434
|
Newark | Xlamp Mhb-B Light Emitting Diode White 9V |Cree Led MHBBWT-0000-000C0BD440E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.5000 | Buy Now |
DISTI #
MHBBWT-0000-000C0BD440ECT-ND
|
DigiKey | LED XLAMP NEUT WHT 4000K SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
MHBBWT-0000-000C0BD440E
|
Avnet Americas | XLamp MHB-B Light Emitting Diode White 9V - Tape and Reel (Alt: MHBBWT-0000-000C0BD440E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9150 | Buy Now |
DISTI #
941-MHBBWT00C0BD440E
|
Mouser Electronics | White LEDs White 4000 K 70-CRI, XLamp MHBBWT RoHS: Compliant | 149 |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
MHBBWT-000-0C0BD440E
|
TTI | White LEDs WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1600 | Buy Now |
DISTI #
MHBBWT-0000-000C0BD440E
|
Avnet Silica | XLamp MHBB Light Emitting Diode White 9V (Alt: MHBBWT-0000-000C0BD440E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$1.4500 / $1.5700 | Buy Now |
Part Details for MHBBWT-0000-000C0BD440E
MHBBWT-0000-000C0BD440E CAD Models
MHBBWT-0000-000C0BD440E Part Data Attributes
|
MHBBWT-0000-000C0BD440E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MHBBWT-0000-000C0BD440E
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-08-03 | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |
Alternate Parts for MHBBWT-0000-000C0BD440E
This table gives cross-reference parts and alternative options found for MHBBWT-0000-000C0BD440E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHBBWT-0000-000C0BD440E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MHBBWT-0000-000C0BD440E | Wolfspeed | Check for Price | Single Color LED, | MHBBWT-0000-000C0BD440E vs MHBBWT-0000-000C0BD440E |