Part Details for MHBAWT-0000-000C0HC450E by Cree, Inc.
Overview of MHBAWT-0000-000C0HC450E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MHBAWT-0000-000C0HC450E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7808
|
Newark | Xlamp Mh-B Light Emitting Diode White 9V |Cree Led MHBAWT-0000-000C0HC450E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 | Buy Now |
DISTI #
MHBAWT-0000-000C0HC450E-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
MHBAWT-0000-000C0H
|
Avnet Americas | XLAMP MH-B LIGHT EMITTING DIODE WHITE 9V - Tape and Reel (Alt: MHBAWT-0000-000C0H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5535 / $0.6615 | Buy Now |
DISTI #
941-MHBAWT0C0HC450E
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, XLamp MHBAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MHBAWT-000-0C0HC450E
|
TTI | High Power LEDs - White WHITE 5000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6330 / $0.7130 | Buy Now |
Part Details for MHBAWT-0000-000C0HC450E
MHBAWT-0000-000C0HC450E CAD Models
MHBAWT-0000-000C0HC450E Part Data Attributes:
|
MHBAWT-0000-000C0HC450E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MHBAWT-0000-000C0HC450E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 10.5 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.51 mm |