Part Details for MHB75-48S12 by Mean Well
Results Overview of MHB75-48S12 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHB75-48S12 Information
MHB75-48S12 by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MHB75-48S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3442-ND
|
DigiKey | DC DC CONVERTER 12V 75W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$74.2880 / $78.4400 | Buy Now |
DISTI #
MHB75-48S12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MHB75-48S12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.3150 / $79.9470 | Buy Now |
DISTI #
709-MHB75-48S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 75W 48Vin 12Vout 15A Half-Brick Regulate RoHS: Compliant | 0 |
|
$68.7700 / $75.5800 | Order Now |
DISTI #
70387961
|
RS | Power Supply, DC-DC, 75W DC-DC Regulated, 1/2Brick75W, In:36-75V, 12V6.25A | MEAN WELL MHB75-48S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$74.3700 / $79.1100 | RFQ |
|
Future Electronics | MHB75 Series 75W 48V Input 12V Output 15A DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box |
0 Box |
|
$71.8200 / $75.4200 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick RoHS: Compliant | 0 |
|
$60.1300 / $70.1300 | Buy Now |
DISTI #
MHB75-48S12
|
TME | Converter: DC/DC, 75W, Uin: 36÷75VDC, Uout: 12VDC, Iout: 6.25A, THT Min Qty: 1 | 0 |
|
$55.9400 / $67.7400 | RFQ |
DISTI #
000000000003907698
|
Sager | Isolated DC/DC Converters - Through Hole 75W 48Vin 12Vout 15A Half-Brick Regulate Min Qty: 1 | 0 |
|
$56.3200 / $78.3100 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick RoHS: Compliant | 0 |
|
$60.1300 / $70.1300 | Buy Now |