Part Details for MHB100-24S24 by Mean Well
Overview of MHB100-24S24 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHB100-24S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3426-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$86.4160 / $87.8100 | Buy Now |
DISTI #
MHB100-24S24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MHB100-24S24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-MHB100-24S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 24Vin 24Vout 20A Half-Brick RoHS: Compliant | 0 |
|
$79.7200 / $87.8100 | Order Now |
DISTI #
70387947
|
RS | Power Supply, DC-DC, 100W DC-DC Regulated, 1/2Brick100W, IP:18-36V, OP:24V4.17A | MEAN WELL MHB100-24S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$85.7100 / $92.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$89.0700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 24V 4.17A 100W 9-Pin Half-Brick RoHS: Compliant | 0 |
|
$71.6900 / $84.5000 | Buy Now |
DISTI #
MHB100-24S24
|
TME | Converter: DC/DC, 100W, Uin: 18÷36V, Uout: 24VDC, Iout: 4.17A, 500kHz Min Qty: 1 | 0 |
|
$73.6000 / $89.1300 | RFQ |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 24V 4.17A 100W 9-Pin Half-Brick RoHS: Compliant | 0 |
|
$71.6900 / $84.5000 | Buy Now |
Part Details for MHB100-24S24
MHB100-24S24 CAD Models
MHB100-24S24 Part Data Attributes
|
MHB100-24S24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MHB100-24S24
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.17 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |