Part Details for MHAS-112-ZSGG-11 by Samtec Inc
Overview of MHAS-112-ZSGG-11 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHAS-112-ZSGG-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHAS-112-ZSGG-11
|
Avnet Americas | Conn PGA Socket SKT 112 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MHAS-112-ZSGG-11) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000127625
|
Sager | IC & Component Sockets | 0 |
|
Buy Now |
Part Details for MHAS-112-ZSGG-11
MHAS-112-ZSGG-11 CAD Models
MHAS-112-ZSGG-11 Part Data Attributes
|
MHAS-112-ZSGG-11
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MHAS-112-ZSGG-11
Samtec Inc
IC Socket, PGA112, 112 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PGA SOCKET | |
Body Breadth | 1.1 inch | |
Body Length | 1.1 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA112 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 112 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |