Part Details for MHAS-101-ZSGG-13 by Samtec Inc
Overview of MHAS-101-ZSGG-13 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHAS-101-ZSGG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHAS-101-ZSGG-13
|
Avnet Americas | Conn PGA Socket SKT 101 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MHAS-101-ZSGG-13) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000127615
|
Sager | IC & Component Sockets | 0 |
|
Buy Now |
Part Details for MHAS-101-ZSGG-13
MHAS-101-ZSGG-13 CAD Models
MHAS-101-ZSGG-13 Part Data Attributes
|
MHAS-101-ZSGG-13
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MHAS-101-ZSGG-13
Samtec Inc
IC Socket, PGA101, 101 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 1.3 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.3 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA101 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 101 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |