Part Details for MH88617AD-PI by Zarlink Semiconductor Inc
Overview of MH88617AD-PI by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH88617AD-PI
MH88617AD-PI CAD Models
MH88617AD-PI Part Data Attributes:
|
MH88617AD-PI
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MH88617AD-PI
Zarlink Semiconductor Inc
SLIC, 2-4 Conversion, Hybrid, PDIP28, HYBRID, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | DIP, DIP26/28,1.0 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.179 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 25 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP26/28,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.9 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for MH88617AD-PI
This table gives cross-reference parts and alternative options found for MH88617AD-PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH88617AD-PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH88617AS-PI | SLIC, 2-4 Conversion, Hybrid, PDSO28, DSO-28 | Microsemi Corporation | MH88617AD-PI vs MH88617AS-PI |
MH88617AS-PI | SLIC, 2-4 Conversion, Hybrid, PDSO28, SMT-28 | Zarlink Semiconductor Inc | MH88617AD-PI vs MH88617AS-PI |
MH88617AT-PI | SLIC, 2-4 Conversion, Hybrid, PSIP21, SIP-21 | Zarlink Semiconductor Inc | MH88617AD-PI vs MH88617AT-PI |
MH88617AT-PI | SLIC, 2-4 Conversion, Hybrid, PSIP20, | Microsemi Corporation | MH88617AD-PI vs MH88617AT-PI |
MH88617AV-PI | SLIC, 2-4 Conversion, Hybrid, PSIP21, SIL-21 | Zarlink Semiconductor Inc | MH88617AD-PI vs MH88617AV-PI |
MH88617AV-P | SLIC, 2-4 Conversion, Hybrid, PSIP21, SIP-21 | Zarlink Semiconductor Inc | MH88617AD-PI vs MH88617AV-P |