Part Details for MH88612C by Zarlink Semiconductor Inc
Overview of MH88612C by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH88612C
MH88612C CAD Models
MH88612C Part Data Attributes
|
MH88612C
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MH88612C
Zarlink Semiconductor Inc
SLIC, 2-4 Conversion, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | , SIP18/21,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -5 V | |
Noise-Max | 14 dBrnC | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 20 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP18/21,.3 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |