Part Details for MH88500IN by Zarlink Semiconductor Inc
Overview of MH88500IN by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH88500IN
MH88500IN CAD Models
MH88500IN Part Data Attributes
|
MH88500IN
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MH88500IN
Zarlink Semiconductor Inc
SLIC, 2-1 Conversion, Hybrid, PSIP20, HYBRID, SIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SIP, SIP20,.12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -24 V | |
Hybrid | 2-1 CONVERSION | |
JESD-30 Code | R-PSIP-T20 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Neg Supply Voltage-Nom | -24 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP20,.12 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.5 mm | |
Supply Voltage-Nom | 7 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for MH88500IN
This table gives cross-reference parts and alternative options found for MH88500IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH88500IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH88511 | SLIC, 2-1 Conversion, Hybrid, PSIP20, SIP-20 | Zarlink Semiconductor Inc | MH88500IN vs MH88511 |
MH88500 | SLIC, 2-1 Conversion, Hybrid, PSIP20, HYBRID, SIP-20 | Zarlink Semiconductor Inc | MH88500IN vs MH88500 |
MH88510 | SLIC, 2-1 Conversion, Hybrid, PSIP20, SIP-20 | Zarlink Semiconductor Inc | MH88500IN vs MH88510 |
MH88511 | SLIC, PSIP20, SIP-20 | Plessey Semiconductors Ltd | MH88500IN vs MH88511 |