Part Details for MH64S72QJA-6 by Mitsubishi Electric
Overview of MH64S72QJA-6 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Renewable Energy
Part Details for MH64S72QJA-6
MH64S72QJA-6 CAD Models
MH64S72QJA-6 Part Data Attributes
|
MH64S72QJA-6
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH64S72QJA-6
Mitsubishi Electric
Synchronous DRAM Module, 64108864X72, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 4615838208 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 64108864 words | |
Number of Words Code | 64108864 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64108864X72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.071 A | |
Supply Current-Max | 7.235 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MH64S72QJA-6
This table gives cross-reference parts and alternative options found for MH64S72QJA-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH64S72QJA-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M377S6428MT3-C1H | Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | MH64S72QJA-6 vs M377S6428MT3-C1H |
V437464C24VATG-75PC | Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | MH64S72QJA-6 vs V437464C24VATG-75PC |
HB52F649EN-75B | Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, DIMM-168 | Hitachi Ltd | MH64S72QJA-6 vs HB52F649EN-75B |
HYM72V75S6431TN-10P | Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MH64S72QJA-6 vs HYM72V75S6431TN-10P |
MT18LSDT6472AY-13EXX | Synchronous DRAM Module, 64MX72, 5.4ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | MH64S72QJA-6 vs MT18LSDT6472AY-13EXX |
MT18LSDT6472DG-10EB1 | Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 | Micron Technology Inc | MH64S72QJA-6 vs MT18LSDT6472DG-10EB1 |
M377S6428MT1-C1H | Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | MH64S72QJA-6 vs M377S6428MT1-C1H |
HYM72V64C756BT4-P | Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | MH64S72QJA-6 vs HYM72V64C756BT4-P |
HB52R649E1U-B6B | Synchronous DRAM Module, 64MX72, 6.9ns, CMOS, DIMM-168 | Elpida Memory Inc | MH64S72QJA-6 vs HB52R649E1U-B6B |
M390S6450DTU-C1H | Synchronous DRAM Module, 64MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | MH64S72QJA-6 vs M390S6450DTU-C1H |